Part Details for VS8APFF50 by Banner Engineering Corp
Overview of VS8APFF50 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS8APFF50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC1444
|
Newark | Vs8 Series: Fixed Field, Range: 2 Mm To 50 Mm, Input: 10-30 V Dc, Output: Pnp, 4-Conductor 2 M Cable |Banner Engineering VS8APFF50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.0000 | Buy Now |
DISTI #
2170-VS8APFF50-ND
|
DigiKey | VS8 SERIES: FIXED FIELD, RANGE: Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$167.0000 | Buy Now |
DISTI #
778-VS8APFF50
|
Mouser Electronics | Photoelectric Sensors VS8 Series: Fixed Field, Range: 2 mm to 50 mm, Input: 10-30 V dc, Output: PNP, 4-conductor 2 m Cable | 1 |
|
$167.0000 | Buy Now |
DISTI #
71234349
|
RS | Photoelectric Sensor, Fixed Field, 2-50mm, 10-30VDC, PNP, Cable, VS8 Series | Banner Engineering VS8APFF50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.0000 | RFQ |