Part Details for VS8EAPAF70Q5 by Banner Engineering Corp
Overview of VS8EAPAF70Q5 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS8EAPAF70Q5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC1495
|
Newark | Vs8 Series: Adjustable Field, Range: 5 Mm To 70 Mm, Input: 10-30 V Dc, Output: Pnp, Euro M12 4-Pin 200 Mm Pigtail |Banner Engineering VS8EAPAF70Q5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$224.0000 | Buy Now |
DISTI #
2170-VS8EAPAF70Q5-ND
|
DigiKey | VS8 SERIES: ADJUSTABLE FIELD, RA Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$224.0000 | Buy Now |
DISTI #
778-VS8EAPAF70Q5
|
Mouser Electronics | Photoelectric Sensors VS8 Series: Adjustable Field, Range: 5 mm to 70 mm, Input: 10-30 V dc, Output: PNP, 200 mm 4-pin M12 Pigtail QD | 0 |
|
$224.0000 | Order Now |