Part Details for VS8EAPLPQ (ALTERNATE: 803429) by Banner Engineering Corp
Overview of VS8EAPLPQ (ALTERNATE: 803429) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS8EAPLPQ (ALTERNATE: 803429)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71234372
|
RS | Photoelectric Sensor, Polarized, 0.1m - 1.6m, 10-30VDC, PNP, QD, VS8 Series | Banner Engineering VS8EAPLPQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 37 |
|
$168.0000 | Buy Now |