Part Details for VSC3312YYP-01 by Microchip Technology Inc
Overview of VSC3312YYP-01 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC3312YYP-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6670
|
Newark | 8.5 Gbps 12X12 Crosspoint Switch 196 Fcbga 15X15Mm Tray Rohs Compliant: Yes |Microchip VSC3312YYP-01 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for VSC3312YYP-01
VSC3312YYP-01 CAD Models
VSC3312YYP-01 Part Data Attributes
|
VSC3312YYP-01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC3312YYP-01
Microchip Technology Inc
8.5 Gbps 12x12 Crosspoint Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 4A994.J | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-29 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 15 mm |