Part Details for VSC58-1R by Teledyne FLIR
Overview of VSC58-1R by Teledyne FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC58-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y3358
|
Newark | 5.8Mm Cam W 1M Sr Probe - Vga Via Lf |Flir VSC58-1R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$779.0000 | Buy Now |
DISTI #
VSC58-1R-ND
|
DigiKey | 5.8MM CAM W 1M SEMI-RIGID PROBE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$779.0000 | Buy Now |
DISTI #
70578261
|
RS | 5.8mm cam w 1m Semi-Rigid probe - Long Focus | Teledyne FLIR Commercial Systems Inc. VSC58-1R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$779.0000 | RFQ |
|
Onlinecomponents.com | 5.8mm cam w 1m Semi-Rigid probe - Long Focus RoHS: Compliant | 0 |
|
$725.1100 / $767.9600 | Buy Now |
|
Master Electronics | 5.8mm cam w 1m Semi-Rigid probe - Long Focus RoHS: Compliant | 0 |
|
$725.1100 / $767.9600 | Buy Now |
DISTI #
30963.1
|
TestEquity LLC | Teledyne FLIR VSC58-1R Camera With Semi-rigid Probe, 1m, 5.8mm Diameter, VGA via Long Focus | 0 |
|
$779.0000 | Buy Now |