There are no models available for this part yet.
Overview of VSC8552XKS-05 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VSC8552XKS-05 by Microsemi Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VSC8552XKS-05
|
Richardson RFPD | ETHERNET PHY RoHS: Not Compliant Min Qty: 90 | 0 |
|
$18.9300 / $19.9400 | Buy Now |
CAD Models for VSC8552XKS-05 by Microsemi Corporation
Part Data Attributes for VSC8552XKS-05 by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
BGA,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microsemi Corporation
|
JESD-30 Code
|
S-PBGA-B256
|
Length
|
17 mm
|
Number of Functions
|
1
|
Number of Terminals
|
256
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.8 mm
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
17 mm
|
Alternate Parts for VSC8552XKS-05
This table gives cross-reference parts and alternative options found for VSC8552XKS-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8552XKS-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8552XKS-02 | Ethernet Transceiver | Microchip Technology Inc | VSC8552XKS-05 vs VSC8552XKS-02 |
BCM5241XA1KMLG | Ethernet Transceiver, PACKAGE | Broadcom Limited | VSC8552XKS-05 vs BCM5241XA1KMLG |
KS8721SL | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | Microchip Technology Inc | VSC8552XKS-05 vs KS8721SL |
VSC8552XKS-04 | Ethernet Transceiver | Microchip Technology Inc | VSC8552XKS-05 vs VSC8552XKS-04 |
88E3018-XX-NNC1C000 | Ethernet Transceiver, 1-Trnsvr, CMOS, QFN-64 | Marvell Technology Group Ltd | VSC8552XKS-05 vs 88E3018-XX-NNC1C000 |
88E3018-XX-NNC1I000 | Ethernet Transceiver, 1-Trnsvr, CMOS, QFN-64 | Marvell Technology Group Ltd | VSC8552XKS-05 vs 88E3018-XX-NNC1I000 |
VSC8552XKS-02 | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | VSC8552XKS-05 vs VSC8552XKS-02 |
ADM7001X-AC-R-1 | Ethernet Transceiver, PQFP48, GREEN, LQFP-48 | Lantiq | VSC8552XKS-05 vs ADM7001X-AC-R-1 |
PM8353-PC | Ethernet Transceiver, 4-Trnsvr, CMOS, PBGA289, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-289 | PMC-Sierra Inc | VSC8552XKS-05 vs PM8353-PC |
BCM5228FA4KPF | Ethernet Transceiver, | Broadcom Limited | VSC8552XKS-05 vs BCM5228FA4KPF |