Part Details for VSC9251S1 by Filtronic Compound Semiconductor
Overview of VSC9251S1 by Filtronic Compound Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSC9251S1
VSC9251S1 CAD Models
VSC9251S1 Part Data Attributes:
|
VSC9251S1
Filtronic Compound Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VSC9251S1
Filtronic Compound Semiconductor
Impatt Diode, 5GHz Min, 7GHz Max, 16W P(O), Pulsed,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FILTRONIC COMPOUND SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | PULSED | |
CW Output Power-Min | 16 W | |
Configuration | SINGLE | |
Diode Type | IMPATT DIODE | |
Number of Elements | 1 | |
Operating Current-Typ | 1200 mA | |
Operating Frequency-Max | 7 GHz | |
Operating Frequency-Min | 5 GHz | |
Operating Voltage-Nom | 85 V | |
Output Power-Min | 16 W | |
Surface Mount | NO |