Part Details for VSF-05-20-50-03-G by AirBorn Inc
Overview of VSF-05-20-50-03-G by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VSF-05-20-50-03-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-VSF-05-20-50-03G
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, VERSI | 0 |
|
$100.6100 | Order Now |
DISTI #
VSF-05-20-50-03-G
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, VERSI Min Qty: 10 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$85.0400 | Buy Now |
DISTI #
ABNVSF-05-20-50-03-G
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for VSF-05-20-50-03-G
VSF-05-20-50-03-G CAD Models
VSF-05-20-50-03-G Part Data Attributes
|
VSF-05-20-50-03-G
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
VSF-05-20-50-03-G
AirBorn Inc
Telecom and Datacom Connector, 100 Contact(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.35 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.5 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Durability | 2500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | GUIDE SOCKET | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |