Part Details for VSFK 5000 / 1 / 50 / BL by Schutzinger GmbH
Overview of VSFK 5000 / 1 / 50 / BL by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSFK 5000 / 1 / 50 / BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSFK5000150-BL
|
TME | Test lead, 16A, banana plug 4mm,both sides, Len: 0.5m, blue Min Qty: 1 | 2 |
|
$5.5500 / $5.9100 | Buy Now |