Part Details for VSFK 8500 / 1 / 50 / PVI by Schutzinger GmbH
Overview of VSFK 8500 / 1 / 50 / PVI by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSFK 8500 / 1 / 50 / PVI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSFK8500150-PVI
|
TME | Test lead, 16A, banana plug 4mm,both sides, Urated: 1kV, Len: 0.5m Min Qty: 1 | 0 |
|
$6.2600 / $6.6700 | RFQ |