Part Details for VSFK 8501 / 1 / 25 / WS by Schutzinger GmbH
Overview of VSFK 8501 / 1 / 25 / WS by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501501XA | Renesas Electronics Corporation | CMOS Serial Controller Interface |
Price & Stock for VSFK 8501 / 1 / 25 / WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSFK8501125-WS
|
TME | Test lead, 16A, banana plug 4mm,both sides, Urated: 1kV, white Min Qty: 1 | 0 |
|
$10.0500 / $10.7200 | RFQ |