There are no models available for this part yet.
Overview of VSFK 8700 / 1 / 50 / BR by Schutzinger GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87002AG-02LF | Renesas Electronics Corporation | 1:2, Differential-to-LVCMOS/LVTTL Zero Delay Clock Generator | |
87004BGI-03LF | Renesas Electronics Corporation | LVCMOS/ LVTTL Fanout Buffer/Divider | |
87008AGILF | Renesas Electronics Corporation | Low Skew,1-to-8 Differential-to-LVCMOS/LVTTL Clock Generator |
Price & Stock for VSFK 8700 / 1 / 50 / BR by Schutzinger GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VSFK8700150-BR
|
TME | Test lead, 16A, banana plug 4mm,both sides, Urated: 1kV, Len: 0.5m Min Qty: 1 | 0 |
|
$6.5300 / $6.9700 | RFQ |