Part Details for VSFK 8700 / 2.5 / 100 / GE by Schutzinger GmbH
Overview of VSFK 8700 / 2.5 / 100 / GE by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87002AG-02LF | Renesas Electronics Corporation | 1:2, Differential-to-LVCMOS/LVTTL Zero Delay Clock Generator | |
87004BGI-03LF | Renesas Electronics Corporation | LVCMOS/ LVTTL Fanout Buffer/Divider | |
87008AGILF | Renesas Electronics Corporation | Low Skew,1-to-8 Differential-to-LVCMOS/LVTTL Clock Generator |
Price & Stock for VSFK 8700 / 2.5 / 100 / GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSFK870025100-GE
|
TME | Test lead, 32A, banana plug 4mm,both sides, Urated: 1kV, Len: 1m Min Qty: 1 | 0 |
|
$7.8700 / $8.3900 | RFQ |