Part Details for VSKY10401406-G4-08 by Vishay Semiconductors
Overview of VSKY10401406-G4-08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSKY10401406-G4-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSKY10401406-G4-08GICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A CLP1406-2L Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9575 In Stock |
|
$0.0540 / $0.4500 | Buy Now |