Part Details for VSLB3948 by Vishay Intertechnologies
Overview of VSLB3948 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for VSLB3948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6511
|
Newark | Ir Emitter, 15Mw/Sr, 940Nm, T-1, Peak Wavelength:940Nm, Angle Of Half Intensity:22°, Diode Case Style:T-1 (3Mm), Radiant Intensity (Ie):15Mw/Sr, Rise Time:15Ns, Fall Time Tf:15Ns, Forward Current If(Av):100Ma, Product Range:- Rohs Compliant: Yes |Vishay VSLB3948 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 393 |
|
$0.0430 | Buy Now |
DISTI #
VSLB3948
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 Bulk - Tape and Reel (Alt: VSLB3948) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.2058 | Buy Now |
DISTI #
72Y6511
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 Bulk - Bulk (Alt: 72Y6511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 393 Partner Stock |
|
$0.2710 / $0.6240 | Buy Now |
DISTI #
78-VSLB3948
|
Mouser Electronics | Infrared Emitters - High Power 940nm, T-1 65mW/sr, +/-22deg. RoHS: Compliant | 541 |
|
$0.1540 / $0.6000 | Buy Now |
|
Future Electronics | IR EMITTER HIGH SPEED.940NM 3MM 22DEG-e2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1580 / $0.1680 | Buy Now |
DISTI #
VSLB3948
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 Bulk - Tape and Reel (Alt: VSLB3948) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.2058 | Buy Now |
DISTI #
72Y6511
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 Bulk - Bulk (Alt: 72Y6511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 393 Partner Stock |
|
$0.2710 / $0.6240 | Buy Now |
DISTI #
VSLB3948
|
TME | IR transmitter, 3mm, T1, 940nm, transparent, 40mW, 22°, THT, 100mA Min Qty: 1 | 0 |
|
$0.1440 / $0.5890 | RFQ |
DISTI #
VSLB3948
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 Bulk - Tape and Reel (Alt: VSLB3948) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.2058 | Buy Now |
DISTI #
72Y6511
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 Bulk - Bulk (Alt: 72Y6511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 393 Partner Stock |
|
$0.2710 / $0.6240 | Buy Now |
Part Details for VSLB3948
VSLB3948 CAD Models
VSLB3948 Part Data Attributes
|
VSLB3948
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSLB3948
Vishay Intertechnologies
Infrared LED, 3mm, 1-Element, 940nm, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 3 mm |