-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 5mm, 1-Element, 850nm, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSLY5850
|
Avnet Americas | LED IrLED 850nm 2-Pin T-1 3/4 Bulk - Tape and Reel (Alt: VSLY5850) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6801 | Buy Now |
DISTI #
65T4007
|
Avnet Americas | LED IrLED 850nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: 65T4007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 4919 Partner Stock |
|
$0.7100 / $1.4600 | Buy Now |
DISTI #
782-VSLY5850
|
Mouser Electronics | Infrared Emitters - High Power 850nm,T-1.75 600mW/sr,+/-3deg. RoHS: Compliant | 5281 |
|
$0.4800 / $1.2700 | Buy Now |
|
Future Electronics | 850 nm 100 mA ±3° Through Hole High Speed Infrared Emitting Diode - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0Bulk |
|
$0.4900 | Buy Now |
DISTI #
VSLY5850
|
TTI | Infrared Emitters - High Power 850nm,T-1.75 600mW/sr,+/-3deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4690 / $0.4880 | Buy Now |
DISTI #
VSLY5850
|
Avnet Americas | LED IrLED 850nm 2-Pin T-1 3/4 Bulk - Tape and Reel (Alt: VSLY5850) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6801 | Buy Now |
DISTI #
65T4007
|
Avnet Americas | LED IrLED 850nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: 65T4007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 4919 Partner Stock |
|
$0.7100 / $1.4600 | Buy Now |
DISTI #
VSLY5850
|
TME | IR transmitter, 5mm, 850nm, transparent, 55mW, 6°, THT, 100mA Min Qty: 1 | 198 |
|
$0.4430 / $0.8410 | Buy Now |
DISTI #
VSLY5850
|
Avnet Americas | LED IrLED 850nm 2-Pin T-1 3/4 Bulk - Tape and Reel (Alt: VSLY5850) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6801 | Buy Now |
DISTI #
65T4007
|
Avnet Americas | LED IrLED 850nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: 65T4007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 4919 Partner Stock |
|
$0.7100 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSLY5850
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSLY5850
Vishay Intertechnologies
Infrared LED, 5mm, 1-Element, 850nm, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 55 mW | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 5 mm |