Part Details for VSM/55640/N2/60 by Norgren
Overview of VSM/55640/N2/60 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55640-20201 | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount. | |
55640-20201LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount. | |
55640-20202LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount, with Metal bracket. |
Price & Stock for VSM/55640/N2/60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72416867
|
RS | VACUUM CYLINDER | Norgren VSM/55640/N2/60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$909.4300 | RFQ |