Part Details for VSM-04-50-160-50-00 by AirBorn Inc
Overview of VSM-04-50-160-50-00 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSM-04-50-160-50-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-VSM04501605000
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, VERSI RoHS: Compliant | 0 |
|
$46.9500 / $58.2600 | Order Now |
DISTI #
VSM-04-50-160-50-00
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, VERSI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 809 In Stock |
|
Buy Now |
Part Details for VSM-04-50-160-50-00
VSM-04-50-160-50-00 CAD Models
VSM-04-50-160-50-00 Part Data Attributes
|
VSM-04-50-160-50-00
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
VSM-04-50-160-50-00
AirBorn Inc
Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Press Fit Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.3 inch | |
Body Depth | 0.55 inch | |
Body Length | 3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.044 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 |