-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 2mm, 1-Element, 940nm, 2 X 1.25 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8528
|
Newark | Ir Emit.hspd Diode Dh 940Nm, Peak Wavelength:940Nm, Diode Case Style:0805, Radiant Intensity (Ie):6Mw/Sr, Rise Time:15Ns, Fall Time Tf:15Ns, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.35V, Operating Temperature Min:-40°C, rohs Compliant: Yes |Vishay VSMB1940X01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1427 |
|
$0.2080 | Buy Now |
DISTI #
VSMB1940X01
|
Avnet Americas | LED IrLED 940nm 2-Pin SMD T/R - Tape and Reel (Alt: VSMB1940X01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 | Buy Now |
DISTI #
32AH8528
|
Avnet Americas | LED IrLED 940nm 2-Pin SMD T/R - Bulk (Alt: 32AH8528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4190 / $0.9780 | Buy Now |
DISTI #
782-VSMB1940X01
|
Mouser Electronics | Infrared Emitters - High Power 940nm, 805 6mW/sr, +/-60deg. RoHS: Compliant | 11 |
|
$0.2750 / $0.9400 | Buy Now |
|
Future Electronics | 940 nm 100 mA ±60° Surface Mount High Speed Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2750 | Buy Now |
DISTI #
VSMB1940X01
|
TTI | Infrared Emitters - High Power 940nm, 805 6mW/sr, +/-60deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2800 | Buy Now |
DISTI #
VSMB1940X01
|
Avnet Americas | LED IrLED 940nm 2-Pin SMD T/R - Tape and Reel (Alt: VSMB1940X01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 | Buy Now |
DISTI #
32AH8528
|
Avnet Americas | LED IrLED 940nm 2-Pin SMD T/R - Bulk (Alt: 32AH8528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4190 / $0.9780 | Buy Now |
DISTI #
VSMB1940X01
|
TME | IR transmitter, 0805, 940nm, transparent, 40mW, 60°, SMD, 100mA Min Qty: 2 | 0 |
|
$0.2370 / $0.4280 | RFQ |
DISTI #
VSMB1940X01
|
Avnet Americas | LED IrLED 940nm 2-Pin SMD T/R - Tape and Reel (Alt: VSMB1940X01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMB1940X01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMB1940X01
Vishay Intertechnologies
Infrared LED, 2mm, 1-Element, 940nm, 2 X 1.25 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 2 X 1.25 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Peak Wavelength | 940 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |