-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1.8mm, 1-Element, 940nm, 2.55 X 2.30 MM, 2.30 MM HEIGHT, GREEN, PLASTIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6523
|
Newark | Ir Emitter, 15Mw/Sr, 940Nm, Smd, Peak Wavelength:940Nm, Angle Of Half Intensity:25°, Diode Case Style:Smd, Radiant Intensity (Ie):15Mw/Sr, Rise Time:15Ns, Fall Time Tf:15Ns, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.6V Rohs Compliant: Yes |Vishay VSMB2943SLX01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 130 |
|
$0.1620 | Buy Now |
DISTI #
VSMB2943SLX01
|
Avnet Americas | Infrared Emitter, 940 nm, 25 °, SMD, 15 mW/Sr, 15 ns, 15 ns - Tape and Reel (Alt: VSMB2943SLX01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
72Y6523
|
Avnet Americas | Infrared Emitter, 940 nm, 25 °, SMD, 15 mW/Sr, 15 ns, 15 ns - Product that comes on tape, but is not reeled (Alt: 72Y6523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 130 Partner Stock |
|
$0.3490 / $0.7900 | Buy Now |
DISTI #
78-VSMB2943SLX01
|
Mouser Electronics | Infrared Emitters - High Power 940nm, SMD-SL 20mW/sr, +/-25deg. RoHS: Compliant | 7287 |
|
$0.2360 / $0.6800 | Buy Now |
DISTI #
V72:2272_09169117
|
Arrow Electronics | Infrared Emitter 940nm 170mW/sr Circular Right Angle Automotive AEC-Q101 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2239 Container: Cut Strips | Americas - 995 |
|
$0.2308 / $0.4081 | Buy Now |
|
Future Electronics | 940 nm 100 mA ±12° SMT High Speed Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 | Buy Now |
DISTI #
64044476
|
Verical | Infrared Emitter 940nm 170mW/sr Circular Right Angle Automotive AEC-Q101 2-Pin SMD T/R Min Qty: 26 Package Multiple: 1 Date Code: 2239 | Americas - 995 |
|
$0.2308 / $0.3371 | Buy Now |
DISTI #
VSMB2943SLX01
|
TTI | Infrared Emitters - High Power 940nm, SMD-SL 20mW/sr, +/-25deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2290 / $0.2390 | Buy Now |
DISTI #
VSMB2943SLX01
|
Avnet Americas | Infrared Emitter, 940 nm, 25 °, SMD, 15 mW/Sr, 15 ns, 15 ns - Tape and Reel (Alt: VSMB2943SLX01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
72Y6523
|
Avnet Americas | Infrared Emitter, 940 nm, 25 °, SMD, 15 mW/Sr, 15 ns, 15 ns - Product that comes on tape, but is not reeled (Alt: 72Y6523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 130 Partner Stock |
|
$0.3490 / $0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMB2943SLX01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMB2943SLX01
Vishay Intertechnologies
Infrared LED, 1.8mm, 1-Element, 940nm, 2.55 X 2.30 MM, 2.30 MM HEIGHT, GREEN, PLASTIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 2.55 X 2.30 MM, 2.30 MM HEIGHT, GREEN, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 1.8 mm |