Part Details for VSMB2948RG by Vishay Intertechnologies
Overview of VSMB2948RG by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for VSMB2948RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6525
|
Newark | Infrared Emitter, 100 Ma, 15 Ns, 15 Ns, 50 , 1.6 V, -40 C Rohs Compliant: Yes |Vishay VSMB2948RG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2959 |
|
$0.3190 / $0.7490 | Buy Now |
DISTI #
VSMB2948RG
|
Avnet Americas | IR Emitter 940nm 90mW/sr 100mA 1.8V 2-Pin SMD T/R - Tape and Reel (Alt: VSMB2948RG) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2902 | Buy Now |
DISTI #
78-VSMB2948RG
|
Mouser Electronics | Infrared Emitters - High Power 940nm, SMD 20mW/sr, +/-25deg. RoHS: Compliant | 5207 |
|
$0.2060 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.2110 | Buy Now |
DISTI #
VSMB2948RG
|
TTI | Infrared Emitters - High Power 940nm, SMD 20mW/sr, +/-25deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2000 / $0.2080 | Buy Now |
DISTI #
VSMB2948RG
|
Avnet Americas | IR Emitter 940nm 90mW/sr 100mA 1.8V 2-Pin SMD T/R - Tape and Reel (Alt: VSMB2948RG) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2902 | Buy Now |
DISTI #
VSMB2948RG
|
TME | IR transmitter, Gull wing, 940nm, transparent, 40mW, 25°, SMD Min Qty: 5 | 0 |
|
$0.1110 / $0.1740 | RFQ |
DISTI #
VSMB2948RG
|
Avnet Americas | IR Emitter 940nm 90mW/sr 100mA 1.8V 2-Pin SMD T/R - Tape and Reel (Alt: VSMB2948RG) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2902 | Buy Now |
|
ComSIT USA | High Speed Infrared Emitting Diodes, 940 nm, GaAlAs Infrared LED, 1.8mm, 1-Element, 940nm RoHS: Compliant | Europe - 6000 |
|
RFQ | |
DISTI #
VSMB2948RG
|
EBV Elektronik | IR Emitter 940nm 90mW/sr 100mA 1.8V 2-Pin SMD T/R (Alt: VSMB2948RG) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for VSMB2948RG
VSMB2948RG CAD Models
VSMB2948RG Part Data Attributes
|
VSMB2948RG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMB2948RG
Vishay Intertechnologies
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.8 mm | |
Spectral Bandwidth | 25 m | |
Surface Mount | YES | |
Viewing Angle | 50 deg |