Part Details for VSMF4710-GS08 by Vishay Intertechnologies
Overview of VSMF4710-GS08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for VSMF4710-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Chip1Cloud | EMITTER IR 870NM 100MA SMD | 870 |
|
RFQ | |
DISTI #
1453691
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.7837 | Buy Now |
DISTI #
2251603
|
Farnell | INFRARED EMITTER 870 NM LCC RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$0.3358 / $0.8189 | Buy Now |
|
Perfect Parts Corporation | 78047 |
|
RFQ |
Part Details for VSMF4710-GS08
VSMF4710-GS08 CAD Models
VSMF4710-GS08 Part Data Attributes
|
VSMF4710-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMF4710-GS08
Vishay Intertechnologies
Infrared LED, 2.4mm, 1-Element, 870nm, GREEN, PLASTIC, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, LCC-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Peak Wavelength | 870 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for VSMF4710-GS08
This table gives cross-reference parts and alternative options found for VSMF4710-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSMF4710-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSMF4710-GS08 | Infrared LED, 2.4 mm, 1 ELEMENT, INFRARED LED, 870 nm, GREEN, PLASTIC, LCC-2 | Vishay Semiconductors | VSMF4710-GS08 vs VSMF4710-GS08 |