Part Details for VSML2512S3-0M50F by Delta Electronics Inc
Overview of VSML2512S3-0M50F by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSML2512S3-0M50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2037-VSML2512S3-0M50FCT-ND
|
DigiKey | RES SMD 500 UOHM 1% 3W 2512 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3832 In Stock |
|
$0.3262 / $0.6500 | Buy Now |