-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, INFRARED LED, 2 X 1.25 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSMY1850CT-ND
|
DigiKey | EMITTER IR 850NM 100MA 0805 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8780 In Stock |
|
$0.3656 / $1.1400 | Buy Now |
|
Quest Components | INFRARED LED, 850NM | 92 |
|
$0.4806 / $0.8010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMY1850
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VSMY1850
Vishay Semiconductors
Infrared LED, INFRARED LED, 2 X 1.25 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.9 V | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |