Part Details for VSMY1940X01 by Vishay Intertechnologies
Overview of VSMY1940X01 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for VSMY1940X01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4935
|
Newark | Hi Speed Ir Surf Emit Diode 940Nm Aec-Q101 |Vishay VSMY1940X01 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 | Buy Now |
DISTI #
VSMY1940X01
|
Avnet Americas | LED IrLED 50mW 940nm Chip LED 2-Pin 0805 T/R - Tape and Reel (Alt: VSMY1940X01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
78-VSMY1940X01
|
Mouser Electronics | Infrared Emitters - High Power SurflightVCSEL 940nm 10mW/sr, +/-60deg. RoHS: Compliant | 7627 |
|
$0.3840 / $0.9500 | Buy Now |
DISTI #
V99:2348_21791471
|
Arrow Electronics | Infrared Emitter 940nm 75mW/sr Rectangular Top Mount Automotive AEC-Q101 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2223 | Americas - 2935 |
|
$0.3906 / $0.4299 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3950 | Buy Now |
DISTI #
63983449
|
Verical | Infrared Emitter 940nm 75mW/sr Rectangular Top Mount Automotive AEC-Q101 2-Pin SMD T/R Min Qty: 16 Package Multiple: 1 Date Code: 2223 | Americas - 2935 |
|
$0.3906 / $0.3991 | Buy Now |
DISTI #
VSMY1940X01
|
TTI | Infrared Emitters - High Power SurflightVCSEL 940nm 10mW/sr, +/-60deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3770 / $0.3920 | Buy Now |
DISTI #
VSMY1940X01
|
Avnet Americas | LED IrLED 50mW 940nm Chip LED 2-Pin 0805 T/R - Tape and Reel (Alt: VSMY1940X01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
VSMY1940X01
|
TME | IR transmitter, 0805, 940nm, transparent, 50mW, 60°, SMD, 100mA Min Qty: 1 | 0 |
|
$0.4500 / $1.0170 | RFQ |
DISTI #
VSMY1940X01
|
EBV Elektronik | LED IrLED 50mW 940nm Chip LED 2-Pin 0805 T/R (Alt: VSMY1940X01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for VSMY1940X01
VSMY1940X01 CAD Models
VSMY1940X01 Part Data Attributes:
|
VSMY1940X01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMY1940X01
Vishay Intertechnologies
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101, HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 50 mW | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Spectral Bandwidth | 40 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |