Part Details for VSMY385010-GS18 by Vishay Intertechnologies
Overview of VSMY385010-GS18 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for VSMY385010-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6786
|
Newark | High Speed Ir Surf.emit.diode 850Nm |Vishay VSMY385010-GS18 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 | Buy Now |
DISTI #
VSMY385010-GS18
|
Avnet Americas | HIGH SPEED IR SURF.EMIT.DIODE 850nm - Tape and Reel (Alt: VSMY385010-GS18) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3119 | Buy Now |
DISTI #
78-VSMY385010-GS18
|
Mouser Electronics | Infrared Emitters - High Power 850nm 1.6V 60deg 40mW 130mW/sr RoHS: Compliant | 0 |
|
$0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.2270 | Buy Now |
DISTI #
VSMY385010-GS18
|
TTI | Infrared Emitters - High Power 850nm 1.6V 60deg 40mW 130mW/sr RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2280 | Buy Now |
DISTI #
VSMY385010-GS18
|
Avnet Americas | HIGH SPEED IR SURF.EMIT.DIODE 850nm - Tape and Reel (Alt: VSMY385010-GS18) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3119 | Buy Now |
Part Details for VSMY385010-GS18
VSMY385010-GS18 CAD Models
VSMY385010-GS18 Part Data Attributes:
|
VSMY385010-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMY385010-GS18
Vishay Intertechnologies
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Spectral Bandwidth | 35 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for VSMY385010-GS18
This table gives cross-reference parts and alternative options found for VSMY385010-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSMY385010-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSMY385010-GS08 | Infrared LED, | Vishay Intertechnologies | VSMY385010-GS18 vs VSMY385010-GS08 |