There are no models available for this part yet.
Overview of VSMY98575ADS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for VSMY98575ADS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC8149
|
Newark | Ir Surface Emitter High Power 850Nm-E3 |Vishay VSMY98575ADS RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $3.6200 | Buy Now | |
DISTI #
VSMY98575ADS
|
Avnet Americas | IR surface emitter high pow. DS 850NM-e3 - Tape and Reel (Alt: VSMY98575ADS) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.7912 / $3.1485 | Buy Now | |
DISTI #
78-VSMY98575ADS
|
Mouser Electronics | Infrared Emitters - High Power H. Speed IR 850nm 320mW/sr, 14ns RoHS: Compliant | 311 |
|
$2.8700 / $6.6900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks | 0 |
|
$2.9400 | Buy Now | ||
DISTI #
VSMY98575ADS
|
TTI | Infrared Emitters - High Power H. Speed IR 850nm 320mW/sr, 14ns RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$2.7900 | Buy Now | |
DISTI #
VSMY98575ADS
|
EBV Elektronik | (Alt: VSMY98575ADS) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for VSMY98575ADS by Vishay Intertechnologies
Part Data Attributes for VSMY98575ADS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
10 Weeks
|
Date Of Intro
|
2018-05-05
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Forward Current-Max
|
1 A
|
Forward Voltage-Max
|
3.5 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
INFRARED LED
|
Output Power-Nom
|
1270 mW
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
850 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Spectral Bandwidth
|
35 m
|
Surface Mount
|
YES
|
Viewing Angle
|
150 deg
|