Part Details for VSOR1601-103JUF by Vishay Intertechnologies
Overview of VSOR1601-103JUF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSOR1601-103JUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, THIN FILM, 1W, 10000OHM, 50V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 3915 | 36 |
|
$1.5750 / $2.5200 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, THIN FILM, 1W, 10000OHM, 50V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 3915 | 150 |
|
$1.4880 / $2.9760 | Buy Now |