Part Details for VSOR1601103JTF by Vishay Dale
Overview of VSOR1601103JTF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSOR1601103JTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, THIN FILM, 1W, 10000OHM, 50V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1539 | 2500 |
|
$0.7812 / $1.8600 | Buy Now |