Part Details for VSOR1601472GTF by Vishay Thin Film
Overview of VSOR1601472GTF by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSOR1601472GTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-VSOR1601472GTFCT-ND
|
DigiKey | THIN FILM RES ARRAY 16 PIN BUSSE Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
482 In Stock |
|
$1.1794 / $2.8800 | Buy Now |
Part Details for VSOR1601472GTF
VSOR1601472GTF CAD Models
VSOR1601472GTF Part Data Attributes:
|
VSOR1601472GTF
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
VSOR1601472GTF
Vishay Thin Film
RESISTOR, NETWORK, FILM, BUSSED, 1 W, SURFACE MOUNT, SOIC, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 3915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.63 mm | |
Package Length | 3.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 9.91 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 1539 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for VSOR1601472GTF
This table gives cross-reference parts and alternative options found for VSOR1601472GTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSOR1601472GTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSOR1601472GUF | Array/Network Resistor, Bussed, Thin Film, 1W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, SOIC | Vishay Intertechnologies | VSOR1601472GTF vs VSOR1601472GUF |
VTSR1601472GTF | RESISTOR, NETWORK, FILM, BUSSED, 1 W, SURFACE MOUNT, DIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | VSOR1601472GTF vs VTSR1601472GTF |
VSOR1601472GT/R | Array/Network Resistor, Bussed, Thin Film, 0.1W, 4700ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3915, | Vishay Intertechnologies | VSOR1601472GTF vs VSOR1601472GT/R |
VSSR1601472GTF | Array/Network Resistor, Bussed, Thin Film, 1W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1519, QSOP | Vishay Intertechnologies | VSOR1601472GTF vs VSSR1601472GTF |
VSOR1601472GTF | Array/Network Resistor, Bussed, Thin Film, 1W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, SOIC | Vishay Intertechnologies | VSOR1601472GTF vs VSOR1601472GTF |
VTSR1601472GTF | Array/Network Resistor, Bussed, Thin Film, 1W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1721, TSSOP | Vishay Intertechnologies | VSOR1601472GTF vs VTSR1601472GTF |