There are no models available for this part yet.
Overview of VSOR1603-103JUF by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VSOR1603-103JUF by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, THIN FILM, 1W, 10000OHM, 50V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 3915 | 710 |
|
$0.7870 / $1.5740 | Buy Now |