Part Details for VSOR1603-203J by Vishay Dale
Overview of VSOR1603-203J by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-03J08L | Coilcraft Inc | Variable Inductor, 0.133uH Min, 0.157uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-03J08SL | Coilcraft Inc | Variable Inductor, 0.115uH Min, 0.121uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for VSOR1603-203J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, THIN FILM, 0.1W, 20000OHM, 50V, 5% +/-TOL, -100,100PPM/CEL, 3915 | 1100 |
|
$0.6250 / $1.5000 | Buy Now |