VSOR1603222GTF
Description: Array/Network Resistor, Isolated, Thin Film, 1W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, SOIC

Overview of VSOR1603222GTF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VSOR1603222GTF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VSOR1603222GTF
Avnet Americas VSOR 16PIN ISOLATED 2.2K 2% TF e3 - Tape and Reel (Alt: VSOR1603222GTF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.2831
  • 5,000 $1.2649
  • 10,000 $1.2376
  • 15,000 $1.2103
  • 20,000 $1.1830
  • 25,000 $1.1648
  • 250,000 $1.1375
$1.1375 / $1.2831 Buy Now
DISTI # 71-VSOR1603222GTF
Mouser Electronics Resistor Networks & Arrays VSOR 16PIN ISOLATED 2.2K 2% TF e3 0
  • 2,500 $1.1700
  • 5,000 $1.1500
$1.1500 / $1.1700 Order Now

CAD Models for VSOR1603222GTF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VSOR1603222GTF by Vishay Intertechnologies

VSOR1603222GTF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SOIC
Reach Compliance Code
compliant
Factory Lead Time
40 Weeks
Additional Feature
FLAME PROOF
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
2200 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
1.63 mm
Package Length
3.86 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOIC
Package Width
9.91 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
2200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
2200 Ω
Size Code
1539
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. VSOR1603222GTF
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 1W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, SOIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSOR1603222GTF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSOR1603222GTF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VSOR1603222GTF would you like to use for your alert(s)?
  • Please alert me when VSOR1603222GTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSOR1603222GTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSOR1603222GTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSOR1603222GTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSOR1603222GTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSOR1603222GTF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: