Part Details for VSRP1206S1-R130J by Delta Electronics Inc
Overview of VSRP1206S1-R130J by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSRP1206S1-R130J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2037-VSRP1206S1-R130JCT-ND
|
DigiKey | RES 0.13 OHM 5% 1W 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3402 In Stock |
|
$0.1688 / $0.5700 | Buy Now |