-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2387
|
Newark | Schottky Rectifier, 100V, 3A, Do-221Ad Rohs Compliant: Yes |Vishay VSS8D3M10-M3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3335 |
|
$0.2450 / $0.4940 | Buy Now |
DISTI #
VSS8D3M10-M3/H
|
Avnet Americas | Trench MOS Barrier Schottky Rectifier 100V 3A 2-Pin DO-221AD T/R (Alt: VSS8D3M10-M3/H) Min Qty: 10500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1041 / $0.1322 | Buy Now |
DISTI #
78-VSS8D3M10-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 100V, SLIMSMAW TRENCH SKY RoHS: Compliant | 9030 |
|
$0.0960 / $0.3200 | Buy Now |
DISTI #
VSS8D3M10-M3/H
|
TTI | Schottky Diodes & Rectifiers 3A, 100V, SLIMSMAW TRENCH SKY RoHS: Compliant pbFree: Pb-Free Min Qty: 10500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0960 | Buy Now |
DISTI #
VSS8D3M10-M3/H
|
EBV Elektronik | Trench MOS Barrier Schottky Rectifier 100V 3A 2-Pin DO-221AD T/R (Alt: VSS8D3M10-M3/H) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSS8D3M10-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSS8D3M10-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMAW, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-07 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-221AD | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for VSS8D3M10-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSS8D3M10-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSS8D3M10-M3/I | Rectifier Diode, | Vishay Intertechnologies | VSS8D3M10-M3/H vs VSS8D3M10-M3/I |
VSS8D3M10HM3/I | Rectifier Diode, | Vishay Intertechnologies | VSS8D3M10-M3/H vs VSS8D3M10HM3/I |