-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1550
|
Newark | Schottky Rectifier Diode, 5A, Do-221Ad-2 Rohs Compliant: Yes |Vishay VSS8D5M6HM3/I RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$0.3380 / $0.5880 | Buy Now |
DISTI #
44AJ3329
|
Newark | 5A, 60V, Slimsmaw Trench Sky Rect. Rohs Compliant: Yes |Vishay VSS8D5M6HM3/I RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 | Buy Now |
DISTI #
VSS8D5M6HM3/I
|
Avnet Americas | 5A, 60V, SLIMSMAW TRENCH SKY RECT. (Alt: VSS8D5M6HM3/I) Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1158 | Buy Now |
DISTI #
78-VSS8D5M6HM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 60A 60V AEC-Q101 RoHS: Compliant | 13015 |
|
$0.1460 / $0.4400 | Buy Now |
DISTI #
VSS8D5M6HM3/I
|
TTI | Schottky Diodes & Rectifiers 60A 60V AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel | Americas - 0 |
|
$0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSS8D5M6HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSS8D5M6HM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMAW, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-05 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JEDEC-95 Code | DO-221AD | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 350 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for VSS8D5M6HM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSS8D5M6HM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSS8D5M6HM3/H | Rectifier Diode, | Vishay Intertechnologies | VSS8D5M6HM3/I vs VSS8D5M6HM3/H |
VSS8D5M6-M3/H | Rectifier Diode, | Vishay Intertechnologies | VSS8D5M6HM3/I vs VSS8D5M6-M3/H |