VSSAF3L45HM3_A/I
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221AC, SMA, 2 PIN

Overview of VSSAF3L45HM3_A/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for VSSAF3L45HM3_A/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC4384
Newark 3A, 45V, Slim Sma, Trench Sky Rect. |Vishay VSSAF3L45HM3_A/I RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1480
  • 20,000 $0.1320
  • 30,000 $0.1220
  • 50,000 $0.1110
$0.1110 / $0.1480 Buy Now
DISTI # VSSAF3L45HM3_A/I
Avnet Americas 3A, 45V, Slim SMA, TRENCH SKY RECT. - Tape and Reel (Alt: VSSAF3L45HM3_A/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 14,000 $0.1011
$0.1011 Buy Now
DISTI # 78-VSSAF3L45HM3_A/I
Mouser Electronics Schottky Diodes & Rectifiers 3A, 45V, Slim SMA AEC-Q101 Qualified RoHS: Compliant 9169
  • 1 $0.5000
  • 10 $0.3880
  • 100 $0.2330
  • 500 $0.2160
  • 1,000 $0.1350
  • 2,500 $0.1300
  • 14,000 $0.1170
  • 28,000 $0.1140
  • 42,000 $0.1070
$0.1070 / $0.5000 Buy Now

CAD Models for VSSAF3L45HM3_A/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VSSAF3L45HM3_A/I by Vishay Intertechnologies

VSSAF3L45HM3_A/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.54 V
JEDEC-95 Code
DO-221AC
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
450 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. VSSAF3L45HM3_A/I
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221AC, SMA, 2 PIN
    VS

Alternate Parts for VSSAF3L45HM3_A/I

This table gives cross-reference parts and alternative options found for VSSAF3L45HM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSSAF3L45HM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK35AFL-TP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN Micro Commercial Components VSSAF3L45HM3_A/I vs SK35AFL-TP-HF
SK35AFL-TP Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN Micro Commercial Components VSSAF3L45HM3_A/I vs SK35AFL-TP
VSSAF3L45-M3/6B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221AC, SMA, 2 PIN Vishay Intertechnologies VSSAF3L45HM3_A/I vs VSSAF3L45-M3/6B
FB345D Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, F3-D, 2 PIN Lite-On Semiconductor Corporation VSSAF3L45HM3_A/I vs FB345D
VSSAF3L45-M3/6A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221AC, SMA, 2 PIN Vishay Intertechnologies VSSAF3L45HM3_A/I vs VSSAF3L45-M3/6A
Part Number Description Manufacturer Compare
SX35F-AU_R1_000A1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMAF, 2 PIN PanJit Semiconductor VSSAF3L45HM3_A/I vs SX35F-AU_R1_000A1
VSSAF3L45-M3/6B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221AC, SMA, 2 PIN Vishay Intertechnologies VSSAF3L45HM3_A/I vs VSSAF3L45-M3/6B
BD345YS Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor VSSAF3L45HM3_A/I vs BD345YS
SK35AFL-TP Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN Micro Commercial Components VSSAF3L45HM3_A/I vs SK35AFL-TP
SX35F_R1_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMAF, 2 PIN PanJit Semiconductor VSSAF3L45HM3_A/I vs SX35F_R1_00001
SK35AFL-TP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN Micro Commercial Components VSSAF3L45HM3_A/I vs SK35AFL-TP-HF
FB345D Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, F3-D, 2 PIN Lite-On Semiconductor Corporation VSSAF3L45HM3_A/I vs FB345D
VSSAF3L45-M3/6A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221AC, SMA, 2 PIN Vishay Intertechnologies VSSAF3L45HM3_A/I vs VSSAF3L45-M3/6A
SX35F-AU_R2_000A1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMAF, 2 PIN PanJit Semiconductor VSSAF3L45HM3_A/I vs SX35F-AU_R2_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSSAF3L45HM3_A/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSSAF3L45HM3_A/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VSSAF3L45HM3_A/I would you like to use for your alert(s)?
  • Please alert me when VSSAF3L45HM3_A/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSSAF3L45HM3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSSAF3L45HM3_A/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSSAF3L45HM3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSSAF3L45HM3_A/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSSAF3L45HM3_A/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: