-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1502
|
Newark | Schottky Rectifier Diode, 3A, Do-221Ac-2 Rohs Compliant: Yes |Vishay VSSAF3M10HM3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6550 |
|
$0.3410 / $0.7240 | Buy Now |
DISTI #
55AC4387
|
Newark | 3A,100V, Slim Sma Trench Sky Rect. Rohs Compliant: Yes |Vishay VSSAF3M10HM3/H Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1370 | Buy Now |
DISTI #
VSSAF3M10HM3/H
|
Avnet Americas | 3A100V Slim SMA TRENCH SKY RECT. - Tape and Reel (Alt: VSSAF3M10HM3/H) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1066 / $0.1355 | Buy Now |
DISTI #
78-VSSAF3M10HM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers TMBS 100V Vrrm eSMP AEC-Q101 Qualified RoHS: Compliant | 15916 |
|
$0.0990 / $0.4600 | Buy Now |
DISTI #
VSSAF3M10HM3/H
|
TTI | Schottky Diodes & Rectifiers TMBS 100V Vrrm eSMP AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 7000 In Stock |
|
$0.0990 / $0.1120 | Buy Now |
DISTI #
VSSAF3M10HM3/H
|
Avnet Asia | 3A100V Slim SMA TRENCH SKY RECT. (Alt: VSSAF3M10HM3/H) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | 52500 |
|
$0.1683 / $0.1896 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureDO-221AC Forward Surge Current Ifsm80A Reverse peak voltage Vrrm100V Voltage Rating100V Forward current If3A | 101 |
|
$0.7535 | Buy Now |
DISTI #
VSSAF3M10HM3/H
|
EBV Elektronik | 3A100V Slim SMA TRENCH SKY RECT. (Alt: VSSAF3M10HM3/H) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSSAF3M10HM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSAF3M10HM3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VSSAF3M10HM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSSAF3M10HM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSSAF3M10HM3/I | Rectifier Diode, | Vishay Intertechnologies | VSSAF3M10HM3/H vs VSSAF3M10HM3/I |
VSSAF3M10-M3/I | Rectifier Diode, | Vishay Intertechnologies | VSSAF3M10HM3/H vs VSSAF3M10-M3/I |