Part Details for VSSAF510-M3/I by Vishay Intertechnologies
Overview of VSSAF510-M3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSSAF510-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4412
|
Newark | 5A, 100V, slimsma, Trench Sky Rect. |Vishay VSSAF510-M3/I RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1130 | Buy Now |
DISTI #
VSSAF510-M3/I
|
Avnet Americas | 5A, 100V,SlimSMA, TRENCH SKY RECT. - Tape and Reel (Alt: VSSAF510-M3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0770 | Buy Now |
DISTI #
78-VSSAF510-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A, 100V,SlimSMA RoHS: Compliant | 0 |
|
$0.0930 / $0.1070 | Order Now |
DISTI #
VSSAF510-M3/I
|
TTI | Schottky Diodes & Rectifiers 5A, 100V,SlimSMA RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0890 | Buy Now |
DISTI #
VSSAF510-M3/I
|
EBV Elektronik | (Alt: VSSAF510-M3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VSSAF510-M3/I
VSSAF510-M3/I CAD Models
VSSAF510-M3/I Part Data Attributes
|
VSSAF510-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSAF510-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.2A, 100V V(RRM), Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VSSAF510-M3/I
This table gives cross-reference parts and alternative options found for VSSAF510-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSSAF510-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSSAF510HM3/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.2A, 100V V(RRM), Silicon, DO-221AC, SMA, 2 PIN | Vishay Intertechnologies | VSSAF510-M3/I vs VSSAF510HM3/I |
VSSAF510HM3/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.2A, 100V V(RRM), Silicon, DO-221AC, SMA, 2 PIN | Vishay Intertechnologies | VSSAF510-M3/I vs VSSAF510HM3/H |