-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.6A, 60V V(RRM), Silicon, DO-221AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1525
|
Newark | Schottky Rectifier Diode, 5A, Do-221Ac-2 Rohs Compliant: Yes |Vishay VSSAF56-M3/6A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3010 / $0.5220 | Buy Now |
DISTI #
49Y3490
|
Newark | 5A, 60V, Sma_Sl, Trench Sky Rect. Rohs Compliant: Yes |Vishay VSSAF56-M3/6A Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1840 | Buy Now |
DISTI #
VSSAF56-M3/6A
|
Avnet Americas | Diode Schottky Barrier Rectifier 60V 5A 2-Pin DO-221AC Plastic T/R - Tape and Reel (Alt: VSSAF56-M3/6A) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1253 / $0.1592 | Buy Now |
DISTI #
78-VSSAF56-M36A
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A, 60V, SMA_SL, TRENCH SKY RECT. RoHS: Compliant | 8333 |
|
$0.1330 / $0.3700 | Buy Now |
DISTI #
V36:1790_18198190
|
Arrow Electronics | Diode Schottky 60V 5A 2-Pin SlimSMA T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks Date Code: 2347 | Americas - 3500 |
|
$0.1190 | Buy Now |
DISTI #
V72:2272_18198190
|
Arrow Electronics | Diode Schottky 60V 5A 2-Pin SlimSMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2226 Container: Cut Strips | Americas - 3 |
|
$0.1246 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 5A, 60V, SMA_SL, TRENCH SKY RECT. RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 5A, 60V, SMA_SL, TRENCH SKY RECT. RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
|
Quest Components | 3400 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
VSSAF56-M3/6A
|
TTI | Schottky Diodes & Rectifiers 5A, 60V, SMA_SL, TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 14000 In Stock |
|
$0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSSAF56-M3/6A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSAF56-M3/6A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.6A, 60V V(RRM), Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VSSAF56-M3/6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSSAF56-M3/6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSSAF56-M3/6B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.6A, 60V V(RRM), Silicon, DO-221AC, SMA, 2 PIN | Vishay Intertechnologies | VSSAF56-M3/6A vs VSSAF56-M3/6B |
VSSAF56HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.6A, 60V V(RRM), Silicon, DO-221AC, SMA, 2 PIN | Vishay Intertechnologies | VSSAF56-M3/6A vs VSSAF56HM3_A/I |