Part Details for VSSC8L45-M3/57T by Vishay Intertechnologies
Overview of VSSC8L45-M3/57T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSSC8L45-M3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3498
|
Newark | 8A,45V, trench Sky Rect. |Vishay VSSC8L45-M3/57T Min Qty: 8500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.2220 | Buy Now |
DISTI #
VSSC8L45-M3/57T
|
Avnet Americas | Diode Schottky 45V 8A 2-Pin DO-214AB T/R (Alt: VSSC8L45-M3/57T) RoHS: Compliant Min Qty: 8500 Package Multiple: 850 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1737 / $0.2207 | Buy Now |
DISTI #
78-VSSC8L45-M357T
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A,45V,TRENCH SKY RECT. RoHS: Compliant | 6199 |
|
$0.1600 / $0.5700 | Buy Now |
DISTI #
VSSC8L45-M3/57T
|
TTI | Schottky Diodes & Rectifiers 8A,45V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 8500 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1700 | Buy Now |
DISTI #
VSSC8L45-M3/57T
|
Avnet Americas | Diode Schottky 45V 8A 2-Pin DO-214AB T/R (Alt: VSSC8L45-M3/57T) RoHS: Compliant Min Qty: 8500 Package Multiple: 850 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1737 / $0.2207 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 45V 3.8A DO214AB | 84200 |
|
RFQ |
Part Details for VSSC8L45-M3/57T
VSSC8L45-M3/57T CAD Models
VSSC8L45-M3/57T Part Data Attributes:
|
VSSC8L45-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSC8L45-M3/57T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.9A, 45V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1850 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for VSSC8L45-M3/57T
This table gives cross-reference parts and alternative options found for VSSC8L45-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSSC8L45-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSSC8L45-M3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.9A, 45V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | VSSC8L45-M3/57T vs VSSC8L45-M3/9AT |