Part Details for VSSR1601153GUF by Vishay Intertechnologies
Overview of VSSR1601153GUF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSSR1601153GUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSSR1601153GUF
|
Avnet Americas | VSSR 16PIN BUSSED 15K 2% UF e3 - Rail/Tube (Alt: VSSR1601153GUF) RoHS: Not Compliant Min Qty: 2548 Package Multiple: 98 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$1.2375 / $1.3959 | Buy Now |
DISTI #
71-VSSR1601153GUF
|
Mouser Electronics | Resistor Networks & Arrays VSSR 16PIN BUSSED 15K 2% UF e3 | 0 |
|
$1.2500 / $1.2700 | Order Now |
Part Details for VSSR1601153GUF
VSSR1601153GUF CAD Models
VSSR1601153GUF Part Data Attributes
|
VSSR1601153GUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSR1601153GUF
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 0.1W, 15000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 1915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 15000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.63 mm | |
Package Length | 3.91 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 15000 Ω | |
Size Code | 1519 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |