VSSR1603121JTF
Description: RESISTOR, NETWORK, FILM, ISOLATED, 1 W, SURFACE MOUNT, DIP, ROHS COMPLIANT

Overview of VSSR1603121JTF by Vishay Thin Film

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VSSR1603121JTF by Vishay Thin Film

Part # Manufacturer Description Stock Price Buy
DISTI # 764-VSSR1603121JTFTR-ND
DigiKey RES ARRAY 8 RES 120 OHM 16SSOP Min Qty: 2500 Lead time: 42 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.1847
$1.1847 Buy Now

CAD Models for VSSR1603121JTF by Vishay Thin Film
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VSSR1603121JTF by Vishay Thin Film

VSSR1603121JTF
Vishay Thin Film
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1915
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Additional Feature
FLAME PROOF
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
120 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
1.63 mm
Package Length
3.91 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
4.9 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
120 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
120 Ω
Size Code
1519
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
GULL WING
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. VSSR1603121JTF
    Vishay Thin Film
    RESISTOR, NETWORK, FILM, ISOLATED, 1 W, SURFACE MOUNT, DIP, ROHS COMPLIANT
    VS

Related Parts for VSSR1603121JTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSSR1603121JTF by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSSR1603121JTF by Vishay Thin Film

Select Manufacturer
Which Manufacturer of VSSR1603121JTF would you like to use for your alert(s)?
  • Please alert me when VSSR1603121JTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSSR1603121JTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSSR1603121JTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSSR1603121JTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSSR1603121JTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSSR1603121JTF by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: