Part Details for VSSR1605221182GTF by Vishay Intertechnologies
Overview of VSSR1605221182GTF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSSR1605221182GTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R4338
|
Newark | Vssr 16Pin Dual Term 220 1.8K 2% Tf E3 |Vishay VSSR1605221182GTF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VSSR1605221182GTF
|
Avnet Americas | Res Thin Film NET 220 Ohm/1.8K Ohm 2% 1W ±100ppm/°C TERM Molded 16-Pin QSOP Gull Wing SMD T/R - Tape and Reel (Alt: VSSR1605221182GTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.4445 / $1.8351 | Buy Now |
DISTI #
71-VSSR1605221/182GT
|
Mouser Electronics | Resistor Networks & Arrays 220/1.8Kohms 16p 2% RoHS: Compliant | 2422 |
|
$3.4700 / $6.6700 | Buy Now |
Part Details for VSSR1605221182GTF
VSSR1605221182GTF CAD Models
VSSR1605221182GTF Part Data Attributes
|
VSSR1605221182GTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSR1605221182GTF
Vishay Intertechnologies
Array/Network Resistor, Terminator, Thin Film, 1W, 1800ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1519, DIP-16, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1519 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DUAL TERMINATOR, FLAME PROOF | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.63 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.91 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1800 Ω | |
Size Code | 1519 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |