Part Details for VSSR2001471JUF by Vishay Intertechnologies
Overview of VSSR2001471JUF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSSR2001471JUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSSR2001471JUF
|
Avnet Americas | Resistor Thin Film Network 470 Ohm 5% 1.2W ±100ppm/°C BUS Molded 20-Pin Gull Wing QSOP Surface Mount Tube - Rail/Tube (Alt: VSSR2001471JUF) RoHS: Not Compliant Min Qty: 2530 Package Multiple: 55 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$1.2555 / $1.5950 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT | 30 |
|
$1.6200 / $2.0250 | Buy Now |
DISTI #
VSSR2001471JUF
|
Avnet Americas | Resistor Thin Film Network 470 Ohm 5% 1.2W ±100ppm/°C BUS Molded 20-Pin Gull Wing QSOP Surface Mount Tube - Rail/Tube (Alt: VSSR2001471JUF) RoHS: Not Compliant Min Qty: 2530 Package Multiple: 55 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$1.2555 / $1.5950 | Buy Now |
Part Details for VSSR2001471JUF
VSSR2001471JUF CAD Models
VSSR2001471JUF Part Data Attributes:
|
VSSR2001471JUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSR2001471JUF
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 1.2W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1534, QSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | QSOP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.63 mm | |
Package Length | 3.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.66 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 470 Ω | |
Size Code | 1534 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 50 V |