-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH4971
|
Newark | 10.8Mm X 12.1Mm, -40 To +130 Degc, 1:200, 12.4Mh, 2.0Kvrms 1Min. Or 2.4Kvrms 1Sec./Tape And Reel |Tdk VST10/9EE-205S1C2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-VST10/9EE-205S1C2CT-ND
|
DigiKey | CURRENT SENSE TRANSFORMERS, WOUN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
482 In Stock |
|
$4.9500 / $9.7100 | Buy Now |
DISTI #
VST10/9EE-205S1C2
|
Avnet Americas | Current Transformer 1:200 1Ohm Prim. DCR 20A Surface Mount - Tape and Reel (Alt: VST10/9EE-205S1C2) Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$7.1815 | Buy Now |
DISTI #
810-VST10/9EE205S1C2
|
Mouser Electronics | Power Transformers 12400uH 1mOhm 20A AEC-Q200 RoHS: Compliant | 833 |
|
$5.5400 / $9.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$5.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VST10/9EE-205S1C2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VST10/9EE-205S1C2
TDK Corporation
Current Sense Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 10 mm | |
Length | 10.4 mm | |
Load Resistance | 8 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Peak Primary Current | 20 A | |
Secondary Inductance | 12400 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:200 | |
Width | 9.6 mm |