Part Details for VSVA-B-D52-H-A1-2AC1 (ALTERNATE: 547176) by Festo
Overview of VSVA-B-D52-H-A1-2AC1 (ALTERNATE: 547176) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSVA-B-D52-H-A1-2AC1 (ALTERNATE: 547176)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71106306
|
RS | Valve, ISO15407-1, 5/2 dbl sol dominate, subbase, 26mm, int pilot, 110VAC CNOMO | Festo VSVA-B-D52-H-A1-2AC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$227.3800 | RFQ |