Part Details for VSX9251S1 by Filtronic Compound Semiconductor
Overview of VSX9251S1 by Filtronic Compound Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for VSX9251S1
VSX9251S1 CAD Models
VSX9251S1 Part Data Attributes
|
VSX9251S1
Filtronic Compound Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VSX9251S1
Filtronic Compound Semiconductor
Impatt Diode, 8GHz Min, 10GHz Max, 17W P(O), Pulsed,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FILTRONIC COMPOUND SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | PULSED | |
CW Output Power-Min | 17 W | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Type | IMPATT DIODE | |
Number of Elements | 1 | |
Operating Current-Typ | 1500 mA | |
Operating Frequency-Max | 10 GHz | |
Operating Frequency-Min | 8 GHz | |
Operating Voltage-Nom | 60 V | |
Output Power-Min | 17 W | |
Surface Mount | NO |