Part Details for VT-501-DAG-106B-32M0000000 by Microchip Technology Inc
Overview of VT-501-DAG-106B-32M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS |
Price & Stock for VT-501-DAG-106B-32M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VT-501-DAG-106B-32M0000000-ND
|
DigiKey | VT-501-DAG-106B-32M0000000 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VT-501-DAG-106B-32M0000000
|
Microchip Technology Inc | VT-501-DAG-106B-32M0000000, Projected EOL: 2044-10-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$38.1600 / $52.7300 | Buy Now |
Part Details for VT-501-DAG-106B-32M0000000
VT-501-DAG-106B-32M0000000 CAD Models
VT-501-DAG-106B-32M0000000 Part Data Attributes
|
VT-501-DAG-106B-32M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-501-DAG-106B-32M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 32MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.38,300 | |
Physical Dimension | 11.8mm x 9.9mm x 2.2mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |