Part Details for VT-501-EAE-5060-40M0000000 by Microchip Technology Inc
Overview of VT-501-EAE-5060-40M0000000 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Part Details for VT-501-EAE-5060-40M0000000
VT-501-EAE-5060-40M0000000 CAD Models
VT-501-EAE-5060-40M0000000 Part Data Attributes
|
VT-501-EAE-5060-40M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-501-EAE-5060-40M0000000
Microchip Technology Inc
VT-501-EAE-5060-40M0000000
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TAPE | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 11.8mm x 9.9mm x 2.2mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |